What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 558-3001-023F

LED Panel Mount Indicator Bi-Color Green/Red 565nm/630nm 8.7mcd/5.6mcd 2-Pin
$ 1.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-3001-023F.

IHS

Datasheet2 pages8 years ago

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-0.57%

Alternate Parts

Price @ 1000
$ 1.131
$ 2.18
Stock
17,142
4,942
Authorized Distributors
6
6
Illumination Color
Green, Red
Green, Red
Lens Color
-
-
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
5.6 mcd
5.6 mcd
Lens Style
Dome
Dome
Forward Voltage
1.9 V
2 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
200 °
200 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 558-3001-023F provided by its distributors.

LED Panel Mount Indicator Bi-Color Green/Red 565nm/630nm 8.7mcd/5.6mcd 2-Pin
LED Panel Mount Indicators RedGreen Panel Mount 6in lead, PVC Free
Indicator, Pnl-Mnt, R/G, 1.8/2.1 VDC, .156 in. MH, 6 in. Leads, PVC Free
RG LED SNAP-IN PMI PVC FREE 94T8363;
558-3001-023F, DIALIGHT CORPORATION
3.96MM PMI RD GN 1.9V SIN PVCF
565nm(green),630nm(red) 200° 1.9V,2V circular,with dome spread,colourless red,green snap-in mounting,wire mounting,snap fit,panel mount 3mm*3mm*3mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5583001023F