Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 558-0202-027F

LED Panel Mount Indicator Uni-Color Green 565nm 19mcd 2-Pin

$ 1.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-0202-027F.

JRH Electronics

Datasheet2 pages8 years ago

Farnell

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-31.90%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 558-0202-027F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 565nm 19mcd 2-Pin
LED Panel Mount Indicators Green Panel Mount 14 in lead, PVC Free
Led Panel Indicator, 3.97Mm, Grn, 5Vdc; |Dialight 558-0202-027F
INDICATOR PNL-MNT LED GREEN 0.156 IN. 5 VDC 14 IN. LEADS
565nm 60° 5V circular,with dome spread green snap-in mounting,wire mounting,snap fit,panel mount 3mm*3mm*3mm
LED PNL IND GREEN 3MM WIRE LEADS
LED PMI SNAP-IN GREEN PVC FREE
LED PANEL INDICATOR, 3.97MM, GRN, 5VDC; LED Color: Green; Operating Voltage: 5VDC; Mounting Hole Dia: 3.97mm; Forward Current If: 12mA; Luminous Intensity: 19mcd; IP / NEMA Rating: Not Rated; Product Range: 558 Series 94T8332

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5580202027F