Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 558-0101-027F

LED Panel Mount Indicator Uni-Color Red 650nm 10mcd 2-Pin

$ 1.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-0101-027F.

JRH Electronics

Datasheet2 pages8 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+32.88%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 558-0101-027F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 650nm 10mcd 2-Pin
LED Panel Mount Indicators Red Panel Mount 14in lead, PVC Free
Red, .158 Led Pmi, Pvc Free; |Dialight 558-0101-027F
Single Color LED, Red, Diffused
INDICATOR PNL-MNT RED 5 VDC .156 IN. MH 14 IN. LEADS PVC FREE
650nm 40° 2V circular,with dome spread red snap-in mounting,wire mounting,snap fit,panel mount 3mm*3mm*3mm
RED, .158 LED PMI, PVC FREE 94T8326;
LED PNL IND RED DIFF 3MM LEADS

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5580101027F