Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 557-1003-203F

LED Panel Mount Indicator Uni-Color White 5350mcd Automotive 2-Pin
$ 12.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 557-1003-203F.

JRH Electronics

Datasheet2 pages6 years ago

Electro Sonic

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-64.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Replacement Lamps - Based LEDs WEDGE BASED T3 1/4 WHITE, 12V
Wedge Based T1 3/4, Wht, 12Vdc Rohs Compliant: Yes |Dialight 586-1206-202F
Single Color LED, White, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
6.5μm(K) 120° 12V 700mA circular transparent Cool color SMD-2 SMD mount 7mm*7mm*4.21mm
6.2μm(K) 120° 12V 700mA circular transparent Cool color SMD-2 SMD mount 7mm*7mm*4.21mm
LED Uni-Color White 3000K 82 2-Pin SMD EP T/R

Descriptions

Descriptions of Dialight 557-1003-203F provided by its distributors.

LED Panel Mount Indicator Uni-Color White 5350mcd Automotive 2-Pin
PANEL MOUNT INDICATOR LED 0.688" WASHER & NUT WHITE 12VDC LEADS 100000 HRS
Panel Mount Indicator, Led, 17.463Mm, Wh; |Dialight 557-1003-203F
LED Panel Mount Indicators WHITE LED PMI 12V
Single Color LED, White, 17.8mm
Indicating Light Green LED 12V DC
12V circular,With flat top spread,colourless,transparent white wire mounting,panel mount 35.6mm(Length)
PANEL MOUNT INDICATOR, LED, 17.463MM, WHITE, 12V; LED Color: White; Operating Voltage: 12VDC; Mounting Hole Dia: 17.463mm; Forward Current If: 16mA; Luminous Intensity: 700foot lambert; IP / NEMA Rating: Not Rated; Product Range: 557 Series
LED PNL IND WHITE 17.80MM LEADS
LED PNL MT 11/16" 12V WT WHITE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5571003203F