What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 556-3005-304F

125V circular,with dome spread,colourless,transparent white threaded mounting,panel mount
$ 43.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-3005-304F.

Official Datasheet13 years ago

Inventory History

3 month trend:
-2.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color White 3100mcd Automotive 2-Pin
556 Series Red 28.5 mm 125 V 10 mA Dome Lens Screw Terminal LED Indicator
LED Panel Mount Indicator Uni-Color Yellow 2-Pin
High Intensity LED Panel Mount Indicators For 1 Mounting Hole For37.5 ,72 And 125 Vdc
Dialight556-1305-304
RECESSED INDICATOR PMNT 25.4MM MOUNTING HOLE SIZE YELLOW LED SCREW TERM 125V AC

Descriptions

Descriptions of Dialight 556-3005-304F provided by its distributors.

125V circular,with dome spread,colourless,transparent white threaded mounting,panel mount
LED Panel Mount Indicator Uni-Color White 2-Pin
PANEL MOUNT INDICATOR GREEN LED 1" DOME THREADED 125VAC SCREW 556 SERIES
LED Panel Mount Indicators Dome White 125VAC 9mA 700fL
LED; Pure White; 700 mcd (Typ.); 1 in.;
RS APAC
ONE INCH DOME WHT LED PMI 125V
LED PNL IND WHITE SRW TERMINAL
LED PANEL MT 1" 125V ROUND WHT
556-3005-304F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5563005304F