What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 556-1005-304F

LED Panel Mount Indicator Uni-Color White 3100mcd Automotive 2-Pin
$ 52.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-1005-304F.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-80.82%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-05-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

125V circular,with dome spread,colourless,transparent white threaded mounting,panel mount
556 Series Red 28.5 mm 125 V 10 mA Dome Lens Screw Terminal LED Indicator
LED Panel Mount Indicator Uni-Color Yellow 2-Pin
Dialight556-1305-304
RECESSED INDICATOR PMNT 25.4MM MOUNTING HOLE SIZE YELLOW LED SCREW TERM 125V AC
High Intensity LED Panel Mount Indicators For 1 Mounting Hole For37.5 ,72 And 125 Vdc

Descriptions

Descriptions of Dialight 556-1005-304F provided by its distributors.

LED Panel Mount Indicator Uni-Color White 3100mcd Automotive 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 1" WASHER & NUT WHITE 125VAC SCREW 100000 HRS
125V circular,With flat top spread,colourless,transparent white threaded mounting,panel mount
LED Panel Mount Indicators Flat White 125VAC 9mA 1800fL
LED; Pure White; 1800 mcd (Typ.); 1 in.;
RS APAC
INDICATOR LED WHITE 1800' LAMBERT 125VAC;
ONE INCH FLAT WHT LED PMI 125V
LED PNL MT 1" 125VAC WT FLAT WHT
LED PNL IND WHITE SRW TERMINAL
556-1005-304F, DIALIGHT CORPORATION
INDICATOR LED WHITE 1800' LAMBERT 125VAC; Mounting Hole Dia:25.4mm; LED Color:White; Forward Current If:9mA; Forward Voltage:125V; Luminous Intensity:1800foot lambert

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5561005304F