Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 556-1705-304F

LED Panel Mount Indicator Uni-Color Yellow 2000mcd Automotive 2-Pin
$ 31.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-1705-304F.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Future Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+63.21%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-05-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

INDICATOR PANEL MOUNT LED MNT-SZ 1" WASHER & NUT YELLOW 125VAC SCREW 100000 HRS
LED Panel Mount Indicator Uni-Color Yellow 2-Pin
Dialight556-1305-304
RECESSED INDICATOR PMNT 25.4MM MOUNTING HOLE SIZE YELLOW LED SCREW TERM 125V AC
5300 Series Yellow Ø5 mm 50° 6.3 mcd 2.1 V Right Angle LED Assembly - T-1 3/4
Indicator; LED PCB Thru-Hole Bulb T-1 Yellow Yellow Diffused Round Angl 55deg
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Yellow Yellow Diffused Round Angl 50deg

Descriptions

Descriptions of Dialight 556-1705-304F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 2000mcd Automotive 2-Pin
INDICATOR, PNL-MNT;LED;YELLOW;1200 FL;1IN;125VAC;SCREW;NICKEL PLATED BRASS;85DEGC
556 Series Yellow 28.5 mm 125 Vac 10.5 mA Flat Lens Screw Terminal LED Indicator
PANEL MOUNT INDICATOR, LED, 25.4MM, YELLOW, 125V; LED Color: Yellow; Operating Voltage: 125VAC; Mounting Hole Dia: 25.4mm; Forward Current If: 10.5mA; Luminous Intensity: 1200foot lambert; IP / NEMA Rating: IP66; Product Range: 556 Series

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5561705304F