What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 556-1704-304F

LED Panel Mount Indicator Uni-Color Yellow 5100mcd Automotive 2-Pin

$ 39.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-1704-304F.

IHS

Datasheet3 pages7 years ago

Newark

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-12.32%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-05-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

556 Series Yellow 28.5 mm 24 V 46 mA Dome Lens Screw Terminal LED Indicator
Single Color LED, Yellow, 6mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Yellow 1550mcd Automotive 2-Pin

Descriptions

Descriptions of Dialight 556-1704-304F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 5100mcd Automotive 2-Pin
556 Series Large Yellow LED 28.5 mm 46 mA 24 V Panel Mount Indicator
24V circular,With flat top spread,transparent yellow threaded mounting,panel mount
PANEL MOUNT INDICATOR YELLOW LED 1" THREADED 24 VDC SCREW 556 SERIES
LED Panel Mount Indicators Flat Yellow 24VDC 46 mA 3000fL
Indicator, LED;Yellow;3000 fL;1In.;24VDC
RS APAC
LED PANEL MNT INDICATOR, WATERTIGHT;
556-1704-304F, DIALIGHT CORPORATION
PANEL MOUNT INDICATOR, LED, 25.4MM, YELLOW, 24V; LED Color:Yellow; Operating Voltage:24VDC; Mounting Hole Dia:25.4mm; Forward Current If:46mA; Luminous Intensity:3000foot lambert; IP / NEMA Rating:IP66; Product Range:556

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5561704304F