Dialight 555-5001F

Single Color LED Array, Red, Tinted Diffused, T-3/4, 2mm
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 555-5001F.

Master Electronics

Datasheet1 page11 years ago
Datasheet3 pages24 years ago

Factory Futures

Inventory History

3 month trend:
+30.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight555-4001F
Single Color LED Array, Red, Tinted Diffused, T-3/4, 2mm
Dialight555-4007F
555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 5 V LED Circuit Board Indicator
Single Color LED Array, Red, Diffused, T-1 3/4, 5mm
Single Color LED Array, High Intensity Red, Diffused Red, 5mm
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Red Round 4 Wide Right Angle 6.3mcd
Multi-Element Led Light Source,red,right Angle Sip |Vcc (Visual Communications Company) 5360F1

Descriptions

Descriptions of Dialight 555-5001F provided by its distributors.

Single Color LED Array, Red, Tinted Diffused, T-3/4, 2mm
650nm 40° 2V circular,with dome transparent red Through hole mounting 2.03mm*2.03mm*2mm
LED Uni-Color Red 650nm 8-Pin Bulk
LED Circuit Board Indicators RED DIFFUSED
LED CBI Vertical Quad Row RED DIFFUSED
Cbi, 2Mm, Red, 1.2Mcd, 650Nm; |Dialight 555-5001F
CIRCUIT BOARD INDICATOR, 2 MM QUAD, TOP VIEW, RED, 5V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5555001F