Dialight 555-4001F

Single Color LED Array, Red, Tinted Diffused, T-3/4, 2mm
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 555-4001F.

Master Electronics

Datasheet1 page11 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.27%

CAD Models

Download Dialight 555-4001F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight555-5001F
Single Color LED Array, Red, Tinted Diffused, T-3/4, 2mm
Dialight555-4003F
555 Series Red 2 mm 40° 1.9 mcd Diffused 6 mA 5 V LED Circuit Board Indicator
Dialight555-4007F
555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 5 V LED Circuit Board Indicator
Single Color LED Array, High Intensity Red, Diffused Red, 5mm

Descriptions

Descriptions of Dialight 555-4001F provided by its distributors.

Single Color LED Array, Red, Tinted Diffused, T-3/4, 2mm
555 Series Red 2 mm 40° 1.2 mcd Diffused 20 mA 1.6 V Circuit Board Indicator
LED, PCB, 2MM, 4 X RED; LED / Lamp Size:2mm; LED Colour:Red (x4); Typ Luminous Intensity:1.2mcd; Viewing Angle:40°; Forward Current:20mA; Voltage, Vf Max:2V; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 555-4001F.
  • 5554001F