Dialight 555-4403F

555 Series Yellow 40° Clear 2.1 mcd 5 V 2 mm LED CBI® Circuit Board Indicator
$ 2.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 555-4403F.

IHS

Datasheet1 page11 years ago

Newark

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Dialight555-4401F
Single Color LED Array, Yellow, Tinted Diffused, T-3/4, 2mm
Dialight555-5401F
Single Color LED Array, Yellow, Tinted Diffused, T-3/4, 2mm
Single Color LED Array, Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-8
KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
CML 5360F7 CBI 3mm 4POS Right Angle 2.1V Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 555-4403F provided by its distributors.

555 Series Yellow 40° Clear 2.1 mcd 5 V 2 mm LED CBI® Circuit Board Indicator
Single Color LED Array, Yellow, Tinted Diffused, T-3/4, 2mm
INDICATOR, LED PCB THRU-HOLE BULB 2MM YELLOW YELLOW NON-DIFFUSED ROUND 40DEG
LED Uni-Color Yellow 583nm 8-Pin Bulk
LED CBI R/A Quad Block YELLOW DIFFUSED 5 VOLT
LED Circuit Board Indicators YELLOW DIFFUSED 5 VOLT
583nm 40° 6V circular,with dome transparent yellow Through hole mounting 2.03mm(Length)*2.03mm(width)
INDICATOR, LED PCB, 4-LED, 2MM, YEL, 5V;
555-4403F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5554403F