What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 553-2222-306F

Multi-Element Led Light Source, green, bar Graph Rohs Compliant: Yes |Dialight 553-2222-306F
$ 6.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-2222-306F.

IHS

Datasheet2 pages17 years ago

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 6.098
$ 0.973
$ 0.973
Stock
1,752
7,469
7,469
Authorized Distributors
5
6
6
Illumination Color
-
Green
Green
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
24
4
4
Luminous Intensity
12 mcd
12 mcd
12 mcd
Lens Style
Colored, Diffused, Tinted
Circular, Colored, Diffused, Tinted
Circular, Colored, Diffused, Tinted
Forward Voltage
2.3 V
2.3 V
2.3 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
10 mA
10 mA
Viewing Angle
45 °
45 °
45 °
Dominant Wavelength
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Dialight 553-2222-306F provided by its distributors.

Multi-Element Led Light Source, green, bar Graph Rohs Compliant: Yes |Dialight 553-2222-306F
Single Color LED Array, Green, Nondiffused, T-1, 3mm
LED Circuit Board Indicators Bi-Level CBI
LED CBI 3MM BI-LVL GRN/GRN TINT
553-2222-306F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5532222306F