Dialight 553-0212F

553 Series Red Green 3 mm 60° 10/16 mcd 2/2.1 V LED Circuit Board Indicator
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0212F.

JRH Electronics

Datasheet1 page7 years ago

element14 APAC

Newark

Master Electronics

LCSC

Inventory History

3 month trend:
-2.16%

CAD Models

Download Dialight 553-0212F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight553-0223F
553 Series Green Yellow 3 mm 60° 1.6/5 mcd 2 mA LED Circuit Board Indicator
Dialight553-0211F
553 Series Red Red 3 mm 60° 1.6 mcd 2 mA 1.7 V LED Circuit Board Indicator
553-0211-200F, RED RIGHT ANGLE PCB LED INDICATOR, 2 LEDS, THROUGH HOLE 2.2 V
KingbrightWP710A10LGD
LED Thru-Hole PCB Green T-1 3mm Green Lens 2 mA 568 nm 2 mcd Round | Kingbright WP710A10LGD

Descriptions

Descriptions of Dialight 553-0212F provided by its distributors.

553 Series Red Green 3 mm 60° 10/16 mcd 2/2.1 V LED Circuit Board Indicator
553-0212F, GREEN & RED RIGHT ANGLE PCB LED INDICATOR, 2 LEDS, THROUGH HOLE 2.2 V
3MM BI-LEVEL LED CBI RED/GREEN; LED Colour: Green, Red; No. of LEDs: 2LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current / Colour: R 2mA, G 2mA; Luminous Intensity / Colour: R 1.6mcd, G 1.6mcd; Forward Vol
Luminous Intensity / Colour = G 1.6mcd, R 1.6mcd / Forward Voltage (Vf) / Colour = G 1.9V, R 1.9V / Number of LEDs = 2 / Viewing Angle ° = 60 / LED Mounting = THT / Peak Wavelength / Colour = G 565nm, R 635nm / Bulb Size (Diameter) mm = 3 / Forward Current (If) / Colour = G 2mA, R 2mA / LED Colour = Green / Red

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 553/0212F
  • 5530212F