Dialight 553-0211

Led Lamp; Bulb Size: 3Mm; Led Color: Red; |Dialight 553-0211
$ 9,999,999
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0211.

IHS

Datasheet1 page21 years ago

Mouser

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.85%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9,999,999
$ 0.947
Stock
3,190
18,551
Authorized Distributors
3
6
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
1.2 mcd
1.2 mcd
Lens Style
Diffused, Tinted
Diffused, Round, Tinted
Forward Voltage
2.5 V
2.5 V
Forward Current
7 mA
7 mA
Test Current
-
2 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
635 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-07-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Dialight 553-0211 provided by its distributors.

Led Lamp; Bulb Size:3Mm; Led Color:Red; |Dialight 553-0211
Single Color LED Array, Red, T-1, 3mm
LED CBI R/A Bi-Level RED DIFFUSED LOW CURRENT
LED 3MM LOW CURR RED
IN CBI T1 BI RED/RED 1.8V
3MM BI LEVEL CBI

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530211