Dialight 553-0177-306F

Single Color LED Array, Orange, T-1, 3mm
$ 6.62
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0177-306F.

IHS

Datasheet2 pages18 years ago

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 6.62
$ 0.96
$ 0.96
Stock
2,232
3,127
3,127
Authorized Distributors
2
6
6
Illumination Color
-
Orange
Orange
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
24
4
4
Luminous Intensity
6.5 mcd
6.5 mcd
6.5 mcd
Lens Style
Colored, Diffused, Tinted
Colored, Diffused, Tinted
Colored, Diffused, Tinted
Forward Voltage
2.2 V
2.2 V
2.2 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
20 mA
20 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusEOL (Last Updated: 4 weeks ago)

Related Parts

Single Color LED Array, Green, Diffused Milky White, 5.08mm
Single Color LED Array, Red, Diffused Milky White, 5mm
KingbrightDC-10YWA
LED Light Bar Uni-Color Yellow 590nm 20-Pin DIP
Single Color LED Array, Green, Diffused Milky White, 5.08mm

Descriptions

Descriptions of Dialight 553-0177-306F provided by its distributors.

Single Color LED Array, Orange, T-1, 3mm
LED Circuit Board Indicators Bi-Level CBI
LED CBI 3MM BI-LVL ORN/ORN DIFF
553-0177-306F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530177306F