What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 551-1207-801F

Single Color LED, Yellow, Tinted Diffused, T-1, 3mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-1207-801F.

Master Electronics

Datasheet1 page5 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-11-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

565nm 60° 2.2V circular,with dome spread,Colored green Through hole mounting 3mm*3mm*3mm
Pc-Type/Stackable Led Lamp, orange-Red, di; |Dialight 551-1107-010F

Descriptions

Descriptions of Dialight 551-1207-801F provided by its distributors.

Single Color LED, Yellow, Tinted Diffused, T-1, 3mm
Led Circuit Board Indicators T 1 Cbi Rig; |Dialight 551-1207-801F
LED Uni-Color Yellow 585nm 2-Pin Bulk
LED Circuit Board Indicators T 1 CBI RIGHT ANGLE
LED CBI 3MM YLW DIFFUSED RA .200

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5511207801F