What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 551-1307-010F

565nm 60° 2.2V circular,with dome spread,Colored green Through hole mounting 3mm*3mm*3mm

$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-1307-010F.

Master Electronics

Datasheet1 page9 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight551-0211F
Single Color LED, Green, Tinted Diffused, T-1, 3mm
Single Color LED, Ultra Super Green, Diffused Green, T-1, 3mm

Descriptions

Descriptions of Dialight 551-1307-010F provided by its distributors.

565nm 60° 2.2V circular,with dome spread,Colored green Through hole mounting 3mm*3mm*3mm
Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin Bulk
CIRCUIT BOARD INDICATOR, 3MM, RIGHT ANGLE
LED CBI 3MM GREEN LOW CURR .200

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5511307010F