Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-1109F

551 Series Red 3 mm 60° 1.6 mcd Diffused 2 mA 1.7 V LED Circuit Board Indicator
$ 0.615
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-1109F.

JRH Electronics

Datasheet1 page10 years ago

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+8.17%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

Dialight551-1107F
551 Series Red 3 mm 60° 1.6 mcd Diffused 2 mA 1.7 V LED Circuit Board Indicator
Dialight550-1104F
550 Series Red Ø 5 mm 50° 2 mcd 7 mA 1.8 V LED Circuit Board Indicator
Dialight550-1105F
Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products
LED, Round Dome, Diffused, Red, 635nm, 2.2V, TH, 5.588mm L × 5.588mm W

Descriptions

Descriptions of Dialight 551-1109F provided by its distributors.

551 Series Red 3 mm 60° 1.6 mcd Diffused 2 mA 1.7 V LED Circuit Board Indicator
635nm 60° 2.2V circular spread,Colored red Through hole mounting 2.89mm(Length)*2.89mm(width)
Single Color LED, Red, Diffused, T-1, 3mm
LED Uni-Color Red 635nm 2-Pin Bulk
LED Circuit Board Indicators RED DIFFUSED LOW CURRENT
LED CBI R/A .12in High RED DIFFUSED LOW CURRENT
LED 3MM RT ANG LOW CUR RED PCMNT
CKT BOARD INDICATOR, RED, 1.6MCD, T-1;
3MM CBI RIGHT ANGLE; THRU HOLE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5511109F