Dialight 550-0307

Led Lamp Color: Yellow; Leaded Process Co |Dialight 550-0307
$ 0.436
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-0307.

IHS

Datasheet1 page21 years ago

Electro Sonic

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.86%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.436
$ 0.393
Stock
1,139
5,095
Authorized Distributors
1
6
Illumination Color
Yellow
Yellow
Lens Color
Red
Yellow
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
12.3 mcd
12.3 mcd
Lens Style
Diffused
Diffused
Forward Voltage
3 V
3 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
585 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-07-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Dialight 550-0307 provided by its distributors.

Led Lamp Color:Yellow; Leaded Process Co |Dialight 550-0307
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
@LED,YELLOW TINT,PCB,T1 3/4,RA 585nm, 2.1Vf,12.3mcd,V/A 60(1
LED CBI R/A Sloped Back YELLOW DIFFUSED
LED 5MM RT ANGLE YELLOW PC MNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5500307