What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 550-0305-004F

Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm

$ 2.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-0305-004F.

Master Electronics

Datasheet1 page3 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 2.141
$ 0.483
Stock
3,389
24,269
Authorized Distributors
6
6
Illumination Color
-
Yellow
Lens Color
-
Yellow
Case/Package
-
-
Number of Pins
8
2
Luminous Intensity
1.6 mcd
3.5 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.6 V
3 V
Forward Current
20 mA
20 mA
Test Current
-
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
585 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

550 Series Yellow Ø5mm 60° 12.3mcd 20mA 2.1V Right Angle Sloped Back Housing LED
Single Color LED Array, Green, Diffused, T-1 3/4, 5mm
Single Color LED Array, Green, Diffused, T-1 3/4, 5mm
Green/Green/Green/Green 1.8 mm 70° Diffused 15 mcd 2.1 V LED Fault Indicator

Descriptions

Descriptions of Dialight 550-0305-004F provided by its distributors.

Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm
LED, CBI, YELLOW, SQUARE BACK HOUSING, QUAD BLOCK, 5MM, 550 SERIES
LED Circuit Board Indicators 5 MMQUAD CBI
5 Mm Quad Cbi; |Dialight 550-0305-004F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5500305004F