Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 5218559F

LED Tri-Color Blue/Green/Red 470nm/525nm/634nm 4-Pin T-1 3/4 Bag
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5218559F.

Future Electronics

Datasheet1 page6 years ago

Inventory History

3 month trend:
-46.32%

CAD Models

Download Dialight 5218559F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 5218559F provided by its distributors.

LED Tri-Color Blue/Green/Red 470nm/525nm/634nm 4-Pin T-1 3/4 Bag
Triple Color LED, Red/green/blue, T-1 3/4, 5mm
LED, RED / GREEN / BLUE, 4L WITH COMMON ANODE, 5MM, ESDS, 521 SERIES
Standard LEDs - Through Hole 5mm RGB WC LED w4 leads
发光二极管, 红绿蓝, 2.5/1.9/1.45CD, 5MM, TH;
5MM RGB WC LED W 4 LEADS,COMMON
521-8559F, DIALIGHT CORPORATION
634nm(red)£¬525nm(green)£¬470nm(Blue) 50¡ã 2.2V£¬3.2V£¬3.3V 20mA Red,20mA Green,20mA Blue circular£¬with dome transparent red£¬red£¬Green£¬green£¬Blue£¬Blue Through hole mounting 5.8mm*5.8mm*8.6mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521-8559F