Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 51513610625F

circular,With flat top transparent push-in,panel mount 5mm(Length)*14.35mm(width)

$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 51513610625F.

IHS

Datasheet2 pages5 years ago

Master Electronics

Inventory History

3 month trend:
-13.34%

Supply Chain

Country of OriginMalaysia
Introduction Date2021-04-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Dialight 51513610625F provided by its distributors.

circular,With flat top transparent push-in,panel mount 5mm(Length)*14.35mm(width)
LIGHT PIPE, VERTICAL, FLAT RIGHT ANGLE, 5MM DIA, 0.162 X 0.625 IN. L, 515 SERIE
515 Round with Flat Top Rigid Clear Diffused Light Pipe
Light Pipe, 1Pipe, 0.625", Panel; Length:0.625"; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular With Flat Top; Light Pipe Mounting:Press Fit, Panel; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 51513610625F
LED Light Pipes 5mm PMRAFLAT .162x.625LG
LED Light Pipe Round Right Angle Rigid
515-1361-06-25F, DIALIGHT CORPORATION
5MM PANEL MOUNT RIGHT ANGLE FLAT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515-1361-06-25F
  • 515-1361-0625F