Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 515-1230F

515 Series Quad level 1.5 mm Round Flat Clear Lens Press Fit Light Pipe
$ 0.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1230F.

IHS

Datasheet1 page9 years ago

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-33.39%

CAD Models

Download Dialight 515-1230F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Introduction Date2017-06-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Dialight 515-1230F provided by its distributors.

515 Series Quad level 1.5 mm Round Flat Clear Lens Press Fit Light Pipe
LIGHT PIPE, 4 HIGH DENSITY, 1.5 MILIMETER DIAMETER, CLEAR POLY, 515 SERIES
LED Light Pipe, Round, Vertical, Clear, Rigid, Bulk
LIGHT PIPE, CLEAR, CIRCULAR, 1.75mm;
LIGHT PIPE 4 HIGH DENSITY 1.5MM
515-1230F, DIALIGHT CORPORATION
Light Pipe, Circular, 1.75Mm, Clear; Length:1.75Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Press Fit; Light Pipe Colour:Transparent; Product Range:515 Series Rohs Compliant: Yes |Dialight 515-1230F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5151230F