Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 515-1137F

With flat top,rectangle transparent push-in,board mount 1.9mm(Length)*3.1mm(width)
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1137F.

Master Electronics

Datasheet1 page10 years ago
Datasheet1 page11 years ago

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+36.79%

CAD Models

Download Dialight 515-1137F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Dialight 515-1137F provided by its distributors.

With flat top,rectangle transparent push-in,board mount 1.9mm(Length)*3.1mm(width)
515 Series Single Clear Rigid Board Mount Press Fit Right Angle Light Pipe
Light Pipe, 1Pipe, 17.7Mm, Pc Board; Len |Dialight 515-1137F
LED Light Pipe Rectangular Vertical Clear Rigid Bulk
SINGLE ELEMENT LIGHTPIPE; LIGHT PIPE
LIGHT PIPE, 1PIPE, 17.7MM, PC BOARD; Length: 17.7mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Rectangular; Light Pipe Mounting: PC Board; Light Pipe Colour: Transparent; Product Range: 515 Series 06P1495

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5151137F