Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 515-1064-812F

Light Pipe, Pcb Mount, Vertical, Tri-level, Rectangle, With Barrier, 515 Series
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1064-812F.

Master Electronics

Datasheet1 page8 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+7.64%

Supply Chain

Country of OriginMalaysia
Introduction Date2018-05-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Dialight 515-1064-812F provided by its distributors.

LIGHT PIPE, PCB MOUNT, VERTICAL, TRI-LEVEL, RECTANGLE, WITH BARRIER, 515 SERIES
With flat top,rectangle transparent push-in,board mount
Light Pipe, 3Pipe, 0.692", Pc Board; Length:0.692"; No. Of Light Pipes:3Pipes; Light Pipe Shape:Rectangular; Light Pipe Mounting:Pc Board; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 515-1064-812F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5151064812F