Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 515-1039F

circular,With flat top transparent push-in,board mount 5.8mm*5.8mm*5.8mm
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1039F.

JRH Electronics

Datasheet1 page22 years ago

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-14.11%

Supply Chain

Country of OriginMalaysia
Introduction Date2001-04-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Dialight 515-1039F provided by its distributors.

circular,With flat top transparent push-in,board mount 5.8mm*5.8mm*5.8mm
Single Element 5.8 mm Round Optical Light Pipe Surface Mount
LED Light Pipe Round Right Angle Clear Rigid Bulk
5.8Mm Round Optopipe Optical Light Pipe, Single
LED Light Pipes 5.8MM RND R/A SINGLE
LIGHT PIPE SINGLE ELEMENT; LIGHT PIPE
LIGHT PIPE, 1PIPE, 25.4MM, PC BOARD;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5151039F