Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 508-8745-504

LED Accessories Holder W/ collar Turret Terminals
$ 19.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 508-8745-504.

IHS

Datasheet1 page15 years ago

Sager Electronics

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.85%

Supply Chain

Country of OriginMexico
Introduction Date2002-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 508-8745-504 provided by its distributors.

LED Accessories Holder W/ collar Turret Terminals
508 Series Turret Terminal Holder for 3/8 Mounting Hole"
LAMP HOLDER, TURRET TERMINALS, L 1.406 INCH, 508 SERIES
PMI HOLDER 3/8-inchMH TURRET TERM
DIAL DATALAMP HOLDER;100-MOQ / CAT 2
508-8745-504, DIALIGHT CORPORATION
LAMP SOCKET; For Use With:Dialight Neon Panel Mount Indicators; Lamp Socket Size:9.525mm; Accessory Type:Lamp Holder; Product Range:Cartridge Holders For 507 Series; Body Material:Anodized Aluminum; Shell Material:Alumin
Lamp Socket; Socket Para Lámpara, Tamaño:9.525Mm; Tipo De Accesorio:Portalámparas; Para Usar Con:Dialight Neon Panel Mount Indicators; Cubierta, Material:Aluminium; Material Del Cuerpo:Anodized Aluminum |Dialight 508-8745-504

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5088745504