Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 508-7438-504

Holders, Cartridge For 508 Series Datalamps For Led/Incandescent Lamps
$ 17.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 508-7438-504.

JRH Electronics

Datasheet1 page15 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.79%

Supply Chain

Country of OriginMexico
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 508-7438-504 provided by its distributors.

Holders, Cartridge For 508 Series Datalamps For Led/Incandescent Lamps
Datalamp holder with collar for 3/8 Mounting Hole with Solder Blade"
Indicator Lamp; For Use With:Dialight Ne |Dialight 508-7438-504
Lamp Holders & Accessories DATALAMP HOLDER
INDICATOR LAMP; For Use With:Dialight Neon Panel Mount Indicators; Lamp Socket Size:9.525mm; Accessory Type:Lamp Holder; Product Range:-; Shell Material:Aluminium 94F1827
508-7438-504 Dialight, datalamp holder with collar. Mounting hole is 3/8 and 508-7438-504 has solder blade terminals. Nut and washer included. Note this is the lamp holder only - no lens included

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5087438504