Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 271-0171

Edge Light Panel Ind./Dialight Corporation Rohs Compliant: Yes |Dialight 27-10171
$ 13.487
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 271-0171.

Electro Sonic

Datasheet2 pages25 years ago

Master Electronics

Peerless Electronics

Inventory History

3 month trend:
-49.40%

Descriptions

Descriptions of Dialight 271-0171 provided by its distributors.

Edge Light Panel Ind./Dialight Corporation Rohs Compliant: Yes |Dialight 27-10171
271-0171, LC34CN2/D02, Red Flat PMI Cap, Dark Translucent. LC34CN2/D02
Incandescent Indicators For Translucent Panel Edge Lighting
PMI CAP 15/32 FLAT GREEN TRANSL
DIAL EDGE LIGHT PANEL IN;36-MOQ
PANEL MOUNT INDICATOR CAP; Accessory Type:PMI Filter Cap; Lens Type:Panel Mount; Lens Color:Clear; Lens Diameter:15.875mm; Lens Shape:Dome; For Use With:271 Series and MS25010C1 PMI Bases; Leaded Process Compatible:No

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 27-10171
  • 2710171