Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 162-0932

Lens Cap; Indicator Lens Colour: Green; L |Dialight 162-0932

$ 7.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 162-0932.

JRH Electronics

Datasheet1 page25 years ago

Future Electronics

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-16.94%

Descriptions

Descriptions of Dialight 162-0932 provided by its distributors.

Lens Cap; Indicator Lens Colour:Green; L |Dialight 162-0932
Lamp Holders & Accessories Sub Miniature Panel Indicator
162-0932, Green Stovepipe PMI Cap, Transparent. LC12GN2
SUB MIN.PANEL IND. CLASSIC PANEL MOUNT INDICATOR
Round Optical Lens Green Plastic
DIAL SUB MIN PANEL IND;376-MOQ / CAT 6
PMI CAP STOVEP GRN 15/32 TRANSP
LENS CAP; Indicator Lens Colour:Green; L; LENS CAP; Indicator Lens Colour:Green; Lens Shape:-; Mounting Hole Dia:0.469"; Accessory Type:-; Product Range:-; For Use With:Dialight 162 Series Panel Mount Indicators; Colour:

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1620932