Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 128-0971-003

Round, Dome Top Diffused Red Base Mount, Thread Mount, Panel Mount 14.68mm × 14.68mm × 14.68mm

$ 7.468
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 128-0971-003.

Sager Electronics

Datasheet2 pages25 years ago
Datasheet1 page25 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-30.34%

Descriptions

Descriptions of Dialight 128-0971-003 provided by its distributors.

Round, Dome Top Diffused Red Base Mount, Thread Mount, Panel Mount 14.68mm × 14.68mm × 14.68mm
LC35RT2, 128-0971-003, Red Stovepipe PMI Cap, Dark Translucent. LC35RT2
Lens Cap, Stovepipe, Red, 0.468"; |Dialight 1280971003
Indicator, Relampable Incandescent, Solder Terminal
Hardware Lens RED CAP, LC35RT2 FOR 367 SERIES
SUB MIN.PANEL IND. CLASSIC PANEL MOUNT INDICATOR
128-0971-003, DIALIGHT CORPORATION
LENS CAP; Indicator Lens Colour: Red; Lens Shape: -; Mounting Hole Dia: 0.469"; Accessory Type: -; Product Range: -; For Use With: Water-Tight Incandescent Indicators; Colour: Red; Lens Diameter: 0.578"; Lens Height: 0.688"

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1280971003