Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 128-0931-003

Round, Dome Top, Transparent, Red, Base Mount, Threaded Mount, Panel Mount
$ 6.499
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 128-0931-003.

Sager Electronics

Datasheet2 pages25 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-72.26%

Descriptions

Descriptions of Dialight 128-0931-003 provided by its distributors.

Round, Dome Top, Transparent, Red, Base Mount, Threaded Mount, Panel Mount
Relampable Incandescent, Sub-Min Configuration Solder Terminal Type
LC35RN2, 128-0931-003, Red Stovepipe PMI Cap, Transparent. LC35RN2
Hardware Lens RED LENS LC35RN2 FOR 367 SERIES
DIAL SUB MIN PANEL IND;267-MOQ / CAT 6
Round Optical Lens Red Plastic
128-0931-003, 128 SERIES LED LENS,
LENS CAP; Indicator Lens Colour: Red; Len; LENS CAP; Indicator Lens Colour: Red; Lens Shape: -; Mounting Hole Dia: 0.469"; Accessory Type: -; For Use With: 128 Series Sub Miniature Panel Mount Indicators; Product Range: -; Colo

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1280931003