Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 125-1197-403

125 Series For 11/16 Inch Mounting Hole Oiltight Incandescent Panel Mount Indicator
$ 17.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 125-1197-403.

IHS

Datasheet1 page28 years ago

Future Electronics

element14 APAC

Electro Sonic

Peerless Electronics

Inventory History

3 month trend:
-17.14%

Supply Chain

Country of OriginMexico
Introduction Date1998-05-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Dialight 125-1197-403 provided by its distributors.

125 Series For 11/16 Inch Mounting Hole Oiltight Incandescent Panel Mount Indicator
Lens Cap, Stovepipe, Clear, 0.687"; |Dialight 1251197403
circular transparent panel mount 22.22mm(height)
INDICATOR, CLEAR, 0.71 IN., 0.86 IN., POLYCARBONATE
Lamp Lenses MIN OIL TIGHT PANEL INDICATOR
Round Optical Lens Polycarbonate
PMI CAP STOVEP CLR 11/16 FLUTING
LENS CAP; Indicator Lens Colour:Transpar; LENS CAP; Indicator Lens Colour:Transparent; Lens Shape:-; Mounting Hole Dia:-; Accessory Type:-; Product Range:125 Series; For Use With:Miniature Oil Tight Panel Mount Indicators; Colour:Clear; Lens Diameter:21.03mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1251197403