Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 081-0431-303

circular,With convex top transparent red base mount,threaded mounting,panel mount

$ 8.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 081-0431-303.

JRH Electronics

Datasheet1 page28 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-42.88%

Supply Chain

Country of OriginMexico
Introduction Date1998-05-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Dialight 081-0431-303 provided by its distributors.

circular,With convex top transparent red base mount,threaded mounting,panel mount
LENS CAP; Lens Color:Red; Accessory Type; Type:Lens; For Use With:081 Series Large Panel Mount Indicators;
INDICATOR; RED; 0.64 IN.; 0.68 IN.; FOR 11/16 IN. MOUNTING HOLE
Lamp Lenses MIN PANEL IND RoHS Compliant: Yes
Cap Optical Lenses for Panel Mount Indicator

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0810431303