Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 081-0135-203

circular,With convex top transparent white base mount,threaded mounting,panel mount

$ 12.185
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 081-0135-203.

Master Electronics

Datasheet3 pages2 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Peerless Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-44.17%

Descriptions

Descriptions of Dialight 081-0135-203 provided by its distributors.

circular,With convex top transparent white base mount,threaded mounting,panel mount
Optical Lenses for LED Panel Mount Indicator
Lens Cap, Convex, White, 0.691"; |Dialight 0810135203
081-0135-203, 081 SERIES LED LENS,
CAP T3 1/4 MINI RELAMP IND WHITE
LENS WHITE PANEL MOUNT THREADED
081-0135-203, LC14WT3, Dialight, White Convex Panel mount indicator (PMI) Cap, Transparent, 11/16 mounting hole size, MIL-L-3661B Compliant.

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0810135203