Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 081-0131-203

LC14RN3, Dialight 081-0131-203, Red Convex PMI Cap, Transparent. Mil qualified to LC14RN3
$ 15.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 081-0131-203.

JRH Electronics

Datasheet1 page17 years ago

Master Electronics

Peerless Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+1.74%

Descriptions

Descriptions of Dialight 081-0131-203 provided by its distributors.

LC14RN3, Dialight 081-0131-203, Red Convex PMI Cap, Transparent. Mil qualified to LC14RN3
circular,With convex top transparent red base mount,threaded mounting,panel mount
Optical Lenses for LED Panel Mount Indicator
CAP T3 1/4 MINI RELAMP IND RED
Lens Cap; Indicator Lens Colour:Red; Lens Shape:-; Mounting Hole Dia:-; Accessory Type:Lens; Product Range:-; For Use With:081 Series Miniature Panel Mount Indicators; Colour:Red; Lens Diameter:16.27Mm; Lens Height:17.46Mm Rohs Compliant: Yes |Dialight 081-0131-203

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0810131203