Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 021-1310-29-301

Lamp Holders & Accessories LIGHT SHIELD PANEL INDICATOR
$ 21.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 021-1310-29-301.

Sager Electronics

Datasheet2 pages25 years ago

Farnell

Master Electronics

Electro Sonic

Peerless Electronics

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Dialight 021-1310-29-301 provided by its distributors.

Lamp Holders & Accessories LIGHT SHIELD PANEL INDICATOR
021-1310-29-301, Dialight, Incandescent panel mount indicator base, voltage: 2-120, 11/16 inch incandescent PMI base, screw terminals, for T-3 1/4 mini bayonet, watertight, polished crome finish.
LAMP, INDICATOR, INCANDESCENT, T-3 1/4;; LAMP, INDICATOR, INCANDESCENT, T-3 1/4; Lamp Base Type: S.C. Bayonet; Mounting Hole Dia: 17.46mm; Current Rating: -; Supply Voltage: -; Lens Shape: -; Product Range: -; Bulb Size: T-3 1/

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 021131029301