Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 021-0410-29-301

Base For Incandescent Panel Mount Indicator , T-3 1/4 Miniature Bayonet Base
$ 19.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 021-0410-29-301.

JRH Electronics

Datasheet1 page28 years ago

Farnell

element14 APAC

Peerless Electronics

Electro Sonic

Inventory History

3 month trend:
+2.94%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.61.00.00
Introduction Date2003-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 021-0410-29-301 provided by its distributors.

Base For Incandescent Panel Mount Indicator ,T-3 1/4 Miniature Bayonet Base
PANEL MOUNT INDICATOR BASE ONLY T-3 1/4 MINI BAYONET 0.688 IN. 021 SERIES
021-0410-29-301, Dialight, Incandescent panel mount indicator base, voltage: 2-120, 11/16 inch incandescent PMI base, solder terminals, for T-3 1/4 mini bayonet, watertight, polished crome finish.
Hardware Socket Bayonet Base FOR T-3 3/4 BAY LAMP
Lamp Holders & Accessories FOR T-3 3/4 BAY LAMP
DIAL LIGHT SHIELD PANEL ;97-MOQ / CAT 2
LAMP, INDICATOR, INCANDESCENT, T-3 1/4; Lamp Base Type:-; Mounting Hole Dia:17.5mm; Current Rating:-; Supply Voltage:120V; Lens Shape:-; Product Range:-; Bulb Size:T-3 1/4 65F1070

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 021041029301