Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

DFx Technology S100

Striplight, Led, 300Mm Cold Clear
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for S100. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for DFx Technology S100.

element14 APAC

Datasheet1 page18 years ago

Farnell

Descriptions

Descriptions of DFx Technology S100 provided by its distributors.

Striplight, Led, 300Mm Cold Clear
STRIPLIGHT, LED, 300MM COLD CLEAR; Light Colour: Cool White; Lumen Output: -; Power Rating: 6VA; Supply Voltage: 230VAC; Light Bar Length: 320mm; IP Rating: -; Product Range: -; Average Bulb Life: 50000h; Bulb Size: T-4; CCT: 750

Manufacturer Aliases

DFx Technology has several brands around the world that distributors may use as alternate names. DFx Technology may also be known as the following names:

  • DFX