Sign In
Sign up
Resources
BOM Tool
Cost your BOM with best offers and prefilled carts
API
Instant electronic part data for design and sourcing
The Pulse
Blog for PCB design, components, and industry trends
Browse
Electronic Parts by Category
Browse parts by function and type
Manufacturers
Explore parts by manufacturer
Distributors
Find authorized sellers and availability
Appearance
Theme
Light, dark, or match browser
Browser
Electronic Parts
Sensor Devices
Distributor links are sponsored
DFRobot
SEN0101
Fermion: TCS3200 RGB Color Sensor (Breakout)
$ 7.884
Add to BOM
Price and Stock
Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
Distributor links are sponsored
See all price breaks
Distributor
SKU
Stock
Min
Pkg
Bulk Pricing
1
10
100
1,000
10,000
Arrow Electronics
SEN0101
97
1
USD
7.884
7.884
7.884
7.884
7.884
Verical
SEN0101
97
4
USD
7.884
7.884
7.884
7.884
Jameco (USA)
2159373
43
1
USD
6.950
6.250
5.950
5.950
5.950
15h
TME
2
DF-SEN0101
32
1
USD
9.390
9.390
9.390
9.390
9.390
9h
Newark
SEN0101
96
1
USD
7.800
7.800
7.800
7.800
7.800
Show All
Inventory History
3 month trend: -33.35%
CAD Models
0 models available
Alternate Parts
0 parts available
Inventory History
Time: 3 month
3 month trend:
-33.35%
Sign in or create a free account to access 1 year trend
Powered by
Descriptions
Descriptions of DFRobot SEN0101 provided by its distributors.
Fermion: TCS3200 RGB Color Sensor (Breakout)
Verical
DFRobot Arduino, , Arduino, TCS3200 rgb , arduino Arduino
UnikeyIC
RGB COLOR SENSOR, DFRDUINO UNO R3 BOARD;
Farnell
Images
TME
RS APAC
Inventory History
3 month trend: -33.35%
CAD Models
0 models available
Alternate Parts
0 parts available
Technical Specifications
Technical
Schedule B
8473300002
Show All
Compliance
Environmental Classification
RoHS
Non-Compliant
Talk to Us!