Sign In
Sign up
Resources
BOM Tool
Cost your BOM with best offers and prefilled carts
API
Instant electronic part data for design and sourcing
The Pulse
Blog for PCB design, components, and industry trends
Browse
Electronic Parts by Category
Browse parts by function and type
Manufacturers
Explore parts by manufacturer
Distributors
Find authorized sellers and availability
Appearance
Theme
Light, dark, or match browser
Browser
Electronic Parts
Sensor Devices
Distributor links are sponsored
DFRobot
DFR0066
Gravity: SHT1x Temperature and amp, Humidity Sensor (Discontinued)
$ 17.5
Add to BOM
Price and Stock
Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
Distributor links are sponsored
See all price breaks
Distributor
SKU
Stock
Min
Pkg
Bulk Pricing
1
10
100
1,000
10,000
TME
2
DF-DFR0066
1
1
USD
13.630
13.630
13.630
13.630
13.630
23h
RS (Formerly Allied Electronics)
71479171
0
100
Bulk
USD
21.370
21.370
21.370
16h
Arrow Electronics
DFR0066
0
1
Inventory History
3 month trend: +0.00%
CAD Models
0 models available
Alternate Parts
0 parts available
Inventory History
Time: 3 month
3 month trend:
+0.00%
Sign in or create a free account to access 1 year trend
Powered by
Descriptions
Descriptions of DFRobot DFR0066 provided by its distributors.
Gravity: SHT1x Temperature and amp, Humidity Sensor (Discontinued)
Verical
EVAL BOARD FOR SHT10
DigiKey
HUMIDITY AND TEMPERATURE SENSOR; Accessory Type: Humidity and Temperature Sensor; For Use With: Arduino IO Expansion Shield; Product Range: Gravity Series; SVHC: No SVHC (27-Jun-2018); Available until stocks are exhausted
Farnell
Images
Jameco (USA)
TME
Inventory History
3 month trend: +0.00%
CAD Models
0 models available
Alternate Parts
0 parts available
Technical Specifications
Technical
Number of Channels
2
Schedule B
8473300002
Show All
Talk to Us!