Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 81251

Tape; Anitstatic Conductive Shielding Grid; 0.75 In., 0.049 mm; 3 in.; 36 m

$ 9.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 81251.

Electro Sonic

Datasheet1 page11 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.33%

Related Parts

3M Temflex 1700 Electrical Tape 3/4 Inch x 60 Feet
SCOTCH VINYL MASTIC SEALING PAD, 3.25 X 4.5IN., 125MIL, SCOTCH2200 SERIES
TE Connectivity / AMP8-1768034-5
Labels Electrical Symbol Label Vinyl Polyester Overlaminate Green/Yellow 16mm
Tape, Color Coding; 66 ft.; 3/4 in.; degC; 0.178 mm; 225%; 20 Oz-in.; 20; PVC
TE ConnectivityLBC-13026
Label, 110Vac, Card Of 10; |Te Connectivity LBC-13026
TE Connectivity13039
Label, 230V, Card Of 20; |Te Connectivity 13039

Descriptions

Descriptions of Desco 81251 provided by its distributors.

Tape;Anitstatic Conductive Shielding Grid;0.75 In.,0.049 mm;3 in.;36 m
Wescorp anti-static shielding grid tape, 118ft - 0.75' width
Desco 81251 Conductive Shielding Grid Tape, 3/4" x 118'
Tapes Single Side Adhesive Acrylic 35.97m
RF EMI SHIELD TAPE 118.11'X0.75"
Tape, Antistatic, 3/4" X 118Ft, Clear; Tape Backing Material:Cellulose; Tape Width - Metric:19.05Mm; Tape Width - Imperial:0.75"; Tape Length - Metric:35.97M; Tape Length - Imperial:118Ft; Tape Colour:Transparent; Product Range:- Rohs Compliant: Yes |Desco 81251

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 81251.