Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 81250

Westcorp 0.5 inch x 118 Foot 3 inch Core Conductive Shielding Grid Tape
$ 5.694

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 81250.

Electro Sonic

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+58.51%

Descriptions

Descriptions of Desco 81250 provided by its distributors.

Westcorp 0.5 inch x 118 Foot 3 inch Core Conductive Shielding Grid Tape
TAPE; ANITSTATIC CONDUCTIVE SHIELDING GRID; 0.5 IN.,0.049 MM; 3 IN.; 36 M
Wescorp anti-static shielding grid tape, 118ft - 0.5' width
Desco 81250 Conductive Shielding Grid Tape, 1/2" x 118'
Tapes Single Side Adhesive Acrylic 35.97m
Tape; 0.5 in. +/- 0.030 in.; 3 in.; 36 m
RS APAC
RF EMI SHLDING TAPE 118.11'X0.5"
Tape, Antistatic, 1/2" X 118Ft, Clear; Tape Backing Material:Cellulose; Tape Width - Metric:12.7Mm; Tape Width - Imperial:0.5"; Tape Length - Metric:35.97M; Tape Length - Imperial:118Ft; Tape Colour:Transparent; Product Range:- Rohs Compliant: Yes |Desco 81250

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 81250.