Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 66402

Desco 66402 ESD Roll, 2-Layer Rubber, Blue, 0.060'' x 36'' x 40', Statfree T2 Plus Series

$ 1,551.045

Price and Stock

Inventory History

3 month trend:
+157%

Descriptions

Descriptions of Desco 66402 provided by its distributors.

Desco 66402 ESD Roll, 2-Layer Rubber, Blue, 0.060'' x 36'' x 40', Statfree T2 Plus Series
TABLE MAT RUBBER BLUE 40' X 3'
Mat Roll, Rubber, Blue, 40 X 36"; Mat Type:2 Layer Dissipative Mat Roll; Mat Colour:Blue; Mat Material:Nitrile Rubber; Ground Terminal Type:No Grounding Hardware Included; Width - Imperial:36"; Length - Imperial:40Ft Rohs Compliant: Yes |Desco 66402

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS