What’s new: Find the right parts faster with our redesigned experience

Learn more

Desco 66204

Desco 66204 ESD Dissipative Dual Layer Rubber Mat Roll, Dark Blue, 24" x 50'
$ 832.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 66204.

All-Spec

Datasheet1 page15 years ago

Inventory History

3 month trend:
-9.09%

Related Parts

Desco66070
Statfree T2 Blue 24 inch x 40 Foot Dual Layer Dissipative Rubber Mat Roll
Desco66081
Statfree T2 Dissipative Dual Layer Rubber Roll, Dark Blue, 24" x 40' X .060
Desco66045
Statfree T2 Blue 24 x 48 x 0.06 inch Dual Layer Dissipative Rubber Mat Kit
Tapes Transfer Tape Acrylic Aluminum White 668V/mil Polyester 98.75m
Static Dissipative Rubber Table Mat, Blue, 2 x 4
98079825661 8881 BLUE 4 X 24 DISS. RUBBER FLOOR RUNNER

Descriptions

Descriptions of Desco 66204 provided by its distributors.

Desco 66204 ESD Dissipative Dual Layer Rubber Mat Roll, Dark Blue, 24" x 50'
DISSIPATIVE DUAL LAYER RUBBER ROLL;ESD;DARK BLUE;.060IN. X 24IN. X 50FT
2-Layer Diss/Cond Rubber Matting Roll without a Ground Cord or Snaps, Dark Blue/Black, 24" x 50' x .
Dual-Layer Rubber, Dark Blue Roll, 0.060 Inx24 Inx50 Ft
Dual-Layer Roll,1/16x24x50ft,Dk Blue
TABLE MAT RUBBER DARK BLU 50'X2'
ROLL RUBBER DUAL LAYER DRK BLUE
Mat Roll, Rubber, 24" X 50 , Blue; Mat Type:2 Layer Dissipative Mat Roll; Mat Colour:Blue; Mat Material:Rubber; Ground Terminal Type:No Grounding Hardware Included; Width - Imperial:24"; Length - Imperial:50Ft; Length - Metric:15.24Mrohs Compliant: Na |Desco 66204

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS