Desco 17200

Anti-Static Control Products Heel Grounder 1 MegaOhm
$ 12.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 17200.

element14 APAC

Datasheet1 page24 years ago
Datasheet2 pages10 years ago

Master Electronics

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.15%

Related Parts

SCS NonMarking Economy Cup Style Heel Ground with 1 Megohm Resistor
ANTI-STATIC, CONTROL PRODUCTS, HEEL GROUNDER CUP NON-SCUFFING
Anti-Static Control Products Blue/White Wrist BNd
TOE GROUNDER; Colour:Black; SVHC:No SVHC (15-Dec-2010); Material:Nylon
HEEL GROUNDER, STANDARD STYLE, MULTI STRAND, NYLON ON PLOYESTER, BLACK,1 MEGOHM
Desco17250
Anti-Static Control Products Heel Grounder No Resistor

Descriptions

Descriptions of Desco 17200 provided by its distributors.

Anti-Static Control Products Heel Grounder 1 MegaOhm
Desco Heel Grounder with Rubber Cup and 1 Megohm Resistor Black and B
STRAP, SHOE, NYLON POLYESTER, TWO HEEL GROUNDER, 1 MEGOHMS, 8, UL LISTED
Hook & Loop Non-Marring 1 Megohm Resistor Heel Foot Grounder
Desco 17200 Heel Grounder, 30" Conductive Ribbon, 3-Layer Rubber, 1 Meg Ohm, ESD-Safe, Black/Blue
Foot Grounder, Heel, W/1Meg Resistor
Heel Grounding Strap,1Moh Resistor
STRAP GROUND ESD FOOT/SOLE 1 MEG
HEEL GROUNDER, BLACK/BLUE, 30";
STATIC PROTECTION HEEL GROUNDER; Grounder Type:Heel; Grounder Colour:Blue; Resistance:1Mohm; Lead Length:30"; Strap Material:Nylon (Polyamide), PET (Polyester); Fastening Type:Hook and Loop; Product Range:-; Body Materia

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17200.