SCS HGC1M-EC

SCS NonMarking Economy Cup Style Heel Ground with 1 Megohm Resistor
$ 10.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS HGC1M-EC.

Farnell

Datasheet1 page11 years ago

Newark

Future Electronics

All-Spec

Inventory History

3 month trend:
-7.53%

Related Parts

ANTI-STATIC, CONTROL PRODUCTS, HEEL GROUNDER CUP NON-SCUFFING
TOE GROUNDER; Colour:Black; SVHC:No SVHC (15-Dec-2010); Material:Nylon
HEEL GROUNDER, STANDARD STYLE, MULTI STRAND, NYLON ON PLOYESTER, BLACK,1 MEGOHM

Descriptions

Descriptions of SCS HGC1M-EC provided by its distributors.

SCS NonMarking Economy Cup Style Heel Ground with 1 Megohm Resistor
HEEL GROUNDER, CUP STYLE, 1 MEGOHM RESISTOR, THREE LAYER RUBBER SOLE
SCS HGC1M-EC Heel Grounder, 18" Multi-Strand Ribbon, Economy Cup Style, 1 Meg Ohm, ESD-Safe, Black
HEEL GROUNDER, ECONOMY CUP STYLE, 1 MEG RESISTOR
Heel Grounding Strap,Cup Style
HEEL GROUNDER ASSY ECONOMY W/RES
CUP-STYLE HEEL GROUNDER; Grounder Type: Heel; Grounder Colour: Black; Resistance: 1Mohm; Lead Length: 18"; Strap Material: Elastic; Fastening Type: Hook and Loop; Product Range: -; Colour: Black 34P4378

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HGC1M-EC.