Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 13332

Anti-Static Control Products STATSHIELD METAL IN BAG 6X8 5PK/BOX

$ 8.569
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 13332.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago

Related Parts

Desco13430
Desco 13430 Metal-In ESD Shielding Bags, Statshield, Transparent, Open Top, 5" x 8", 100/Pkg
Desco13334
Series Metal-In Static Shield Bag, Material Aluminized Polyester Polyethylene, Gray
Desco13445
Desco 13445 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 6"x10", 100/Pkg
Desco13333
Bag, Statshield, Metal-In, Boxed, 6In X 10In, 100 Ea/Pk
Desco13331
Bag, Stat shield, Metal In, Boxed, 4In X 6In, 100 Ea/Pk
Desco13335
BAG, ESD, STATSHIELD, METAL-IN, 8X10 INCHES, 100 EA/PK

Descriptions

Descriptions of Desco 13332 provided by its distributors.

Anti-Static Control Products STATSHIELD METAL IN BAG 6X8 5PK/BOX
Bag, Stat shield, Metal-In, Boxed, 6In X 8In, 100 Ea/Pk
BAG, ESD, STATSHIELD, METAL-IN, 6X8 INCHES, 100 EA/PK
Metal-In Statshield Boxed Bag,PK100
STATIC SHIELDING BAG, HEAT SEAL, 6"X8"; Bag Type: Static Shielding Bag (Metal-In); Length - Imperial: 8"; Length - Metric: 203.2mm; Width - Imperial: 6"; Bag Thickness: 76.2µm; Bag Color: Silver; Seal Type: Heat Seal
BG STTSHLD MTL-IN 6''X8'' 100EA

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13332.