Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 12927

Desco 12927 Metal-In ESD Shielding Bags, Statshield, Zip Top, 3" x 5", 100/Cs, 81705 Series

$ 21.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 12927.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

Inventory History

3 month trend:
-5.04%

Descriptions

Descriptions of Desco 12927 provided by its distributors.

Desco 12927 Metal-In ESD Shielding Bags, Statshield, Zip Top, 3" x 5", 100/Cs, 81705 Series
81705 series Metal-In static shield bag (pack of 100) - with zipper / 3 x 5'
Static Shield Metal-In Bag, Zip, 81705 Series, 3in x 5in, 100 Bags/Package
STATIC SHIELDING BAG, RESEALABLE, 3"X5"
BAG STATIC SHIELD METAL IN 3"X5"
Static Shielding Bag, Resealable, 3"x5"; Bag Type:Static Shielding Bag (Metal-In); Length - Imperial:5"; Length - Metric:127Mm; Width - Imperial:3"; Bag Thickness:71.12Μm; Bag Color:Transparent; Seal Type:Resealable Rohs Compliant: Yes |Desco 12927

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS