Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 12926

Desco 12926 Metal-In ESD Shielding Bags, Statshield, 24" x 30", 100/Cs, 81705 Series
$ 233.602
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 12926.

element14 APAC

Datasheet1 page9 years ago

Inventory History

3 month trend:
+3.15%

Descriptions

Descriptions of Desco 12926 provided by its distributors.

Desco 12926 Metal-In ESD Shielding Bags, Statshield, 24" x 30", 100/Cs, 81705 Series
81705 series Metal-In static shield bag (pack of 100) - without zipper / 24 x 30'
STATIC SHIELD BAG, 81705 SERIES METAL-IN, 24X30, 100 EA
BAG STATIC SHIELD MTL IN 24"X30"
Static Shielding Bag, Heat Seal, 24"x30"; Bag Type:Static Shielding Bag (Metal-In); Length - Imperial:30"; Length - Metric:762Mm; Width - Imperial:24"; Bag Thickness:71.12Μm; Bag Color:Transparent; Seal Type:Heat Seal Rohs Compliant: Yes |Desco 12926

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12926.